Vishay BZX384B4V7-E3-18

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B4V7-E3-18.

IHS

Datasheet8 pages8 years ago

TME

Inventory History

3 month trend:
-65.24%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.07
$ 0.07
Stock
197,379
135,562
135,562
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 2muA @ 1V 200mW 4.7V 100Ohm
Diodes Inc.UDZ5V1B-7
UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Zener Diode, 5.1V V(Z), 2.16%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V6B-7
UDZ5V6B Series 5.6 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.UDZ5V1BF-7
Zener Diode, 5.1V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. UDZ5V1BF-7

Descriptions

Descriptions of Vishay BZX384B4V7-E3-18 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 4.7V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 4.7V 2% 80Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384B4V7-E3-18

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384B4V7E318