Vishay BZX384B4V3-E3-08

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 3muA @ 1V 200mW 4.3V 90Ohm
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B4V3-E3-08.

IHS

Datasheet8 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-10.98%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.102
$ 0.102
Stock
387,273
77,688
77,688
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.UDZ5V1B-7
UDZ5V1B Series 5.1 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323
Diodes Inc.UDZ5V1BF-7
Zener Diode, 5.1V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. UDZ5V1BF-7

Descriptions

Descriptions of Vishay BZX384B4V3-E3-08 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 3muA @ 1V 200mW 4.3V 90Ohm
BZX384 Series 4.3 V ±2 % 200 mW Surface Mount Zener Diode - SOD-323
Zener Diode, 4.3V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B4V3-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric