Vishay BZX384B3V6-G3-08

Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B3V6-G3-08.

IHS

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.116
$ 0.116
Stock
262,068
114,544
114,544
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
95 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZX384B3V6-G3-08 provided by its distributors.

Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B3V6-G3-08
ZENER DIODE SOD323
2% 5¦ÌA 3.6V 90¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm
Zener Diodes 3.6 Volt 0.2W 2%
ZENER SOD-323 .2W 3.6V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric