Vishay BZX384B3V9-E3-08

Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B3V9-E3-08.

IHS

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-55.69%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.108
$ 0.108
Stock
148,496
89,409
89,409
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
2 %
2 %
2 %
Power Dissipation
-
200 mW
200 mW
Impedance
90 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diode Zener Single 3.9V 2% 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZT585B3V9T-7
Zener Diode, 3.9V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B3V9T-7
Zener Diode, single, Two Terminal,3.9V V(Z),2%,do-213Aa |Vishay BZT55B3V9-GS08
onsemiMM3Z3V9B
Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZX84B4V3-7-F
Diode Zener Single 4.3V 2% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BZX384B3V9-E3-08 provided by its distributors.

Zener Diode, 3.9V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Single 3.9V 2% 90Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323 |Vishay BZX384B3V9-E3-08
2% 3¦ÌA 3.9V 90¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric