Vishay BZX384B3V6-HE3-08

DIODE ZENER 3.6V 200MW SOD323 / Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B3V6-HE3-08.

IHS

Datasheet8 pages8 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.1
$ 0.108
$ 0.108
Stock
135,035
121,511
121,511
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
SOD-323-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
Zener Diode, 4.3V V(Z), 2%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 3muA @ 1V 200mW 4.3V 90Ohm

Descriptions

Descriptions of Vishay BZX384B3V6-HE3-08 provided by its distributors.

DIODE ZENER 3.6V 200MW SOD323 / Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Zener Diode Single 3.6V 2% 90Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B3V6-HE3-08
Zener Diodes 3.6 Volt 0.2W 2% AUTO
2% 5¦ÌA 3.6V 90¦¸ 200mW SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric