What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay GDZ3V6B-E3-08

Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ3V6B-E3-08.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.076
Stock
61,137
362,205
Authorized Distributors
2
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
3.6 V
3.6 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional
BZX384 Series 3 V ±2 % 200 mW Surface Mount Voltage Regulator Diode - SOD-323
Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay GDZ3V6B-E3-08 provided by its distributors.

Zener Diode, 3.6V V(Z), 3.29%, 0.2W, Silicon, Unidirectional
ZENER DIODE SOD323
Zener Diode Sod323 |Vishay GDZ3V6B-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric