
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | BZX384B12-G3-08 | 0 | 15K | Tape & Reel | 3h | |||||||
| Newark | BZX384B12-G3-08 | 0 | 15K | Tape & Reel | ||||||||
| Avnet | BZX384B12-G3-08 | 0 | 15K | 4h | ||||||||
| TTI Asia | BZX384B12-G3-08 | Contact | 5h | |||||||||
| Arrow Electronics | BZX384B12-G3-08 | 0 | 15K |
Download datasheets and manufacturer documentation for Vishay BZX384B12-G3-08.
Download Vishay BZX384B12-G3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay BZX384B12-G3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BZX384B12-G3-08.