Vishay BZX384B10-G3-08

Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX384B10-G3-08.

IHS

Datasheet8 pages5 years ago

Inventory History

3 month trend:
-72.33%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.116
$ 0.116
Stock
71,318
344,570
344,570
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Zener Voltage
10 V
10 V
10 V
Tolerance
2 %
2 %
2 %
Power Dissipation
200 mW
200 mW
200 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 11V 2% 200mW 2-Pin SOD-323 T/R
Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 11V 2% 200mW Automotive 2-Pin SOD-323 T/R
Diodes Inc.UDZ10B-7
Zener Diode Single 10V 2.2% 30Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 10V 200MW SOD323
Diodes Inc.UDZ13B-7
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 100nA @ 10V 200mW 13V 37Ohm
Diodes Inc.UDZ12B-7
UDZ12B Series 12 V ±2% 200 mW Surface Mount Precision Zener Diode - SOD-323

Descriptions

Descriptions of Vishay BZX384B10-G3-08 provided by its distributors.

Zener Diode, 10V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode Sod323 |Vishay BZX384B10-G3-08
ZENER DIODE SOD323
2% 200nA 10V 20¦¸ 200mW SOD-323 2.85mm*1.5mm*1.15mm
Zener Diodes 10 Volt 0.2W 2%
ZENER SOD-323 .2W 10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric