Vishay BZT52C8V2-E3-08

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C8V2-E3-08.

IHS

Datasheet7 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-6.50%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.057
$ 0.057
Stock
641,643
1,262,777
1,262,777
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
7 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
100 nA
700 nA
700 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 10V 6% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9694-7
DDZ96XX Series 500 mW 8.2 V Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5237B-7-F
Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMSZ5237B-7-F
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52C8V2-E3-08 provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
8.2 V 410 mW ±5 % Surface Mount Zener Diode - SOD-123
Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52C8V2-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric