Vishay BZT52C10-E3-08

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C10-E3-08.

IHS

Datasheet7 pages3 years ago

HQonline

TME

Inventory History

3 month trend:
-9.21%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.044
$ 0.044
Stock
407,632
3,630,770
3,630,770
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
15 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
200 nA
200 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 9.1V 6% 10Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diode Zener Single 7.5V 6% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Diodes Inc.BZT52C12-13-F
BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9693-7
Diode Zener Single 7.5V 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52C10-E3-08 provided by its distributors.

Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 10V 6% 15Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52C10-E3-08
BZT52 Series 500 mW 10 V 2 Terminal SMT Voltage Regulator Diode - SOD-123
410mW 10V SOD-123 Zener Diodes ROHS
5% 100nA 10V 15¦¸ 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52-C10-E3-08