Vishay BZT52C6V2-E3-08

Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C6V2-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

HQonline

Inventory History

3 month trend:
+14.45%

CAD Models

Download Vishay BZT52C6V2-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.021
$ 0.021
Stock
380,302
4,159,715
4,159,715
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 6.2V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9693-7
Diode Zener Single 7.5V 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9692-7
Zener Diode, 6.8V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9692-7
Diodes Inc.MMSZ5234B-7-F
Zener Diode, 6.2V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. MMSZ5234B-7-F

Descriptions

Descriptions of Vishay BZT52C6V2-E3-08 provided by its distributors.

Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional
Diode Zener Single 6.2V 5% 500mW 2-Pin SOD-123 T/R
Avnet Japan
Zener Voltage V = 6.2 / Zener Current mA = 45 / Configuration = Single / Zener Impedance Ohm = 4.8 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 300

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric