Diodes Inc. DDZ9693-7

Diode Zener Single 7.5V 500mW Automotive 2-Pin SOD-123 T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9693-7.

Future Electronics

Datasheet8 pages6 years ago

element14 APAC

Newark

HQonline

DigiKey

Inventory History

3 month trend:
+2.45%

CAD Models

Download Diodes Inc. DDZ9693-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ9694-7
DDZ96XX Series 500 mW 8.2 V Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9696-7
Zener Diode, 9.1V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9696-7
Diodes Inc.DDZ9692-7
Zener Diode, 6.8V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9692-7
Diode Zener Single 7.5V 6% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 9.1V 6% 10Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. DDZ9693-7 provided by its distributors.

Diode Zener Single 7.5V 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode - Zener Single 500MW, 7.5V, LF
Diode, Zener, 7.5V, 500Mw, Sod123; Tensión Zener Vz Típ.:7.5V; Disipación De Potencia Pd:500Mw; Estilo De La Carcasa Del Diodo:Sod-123; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:150°C |Diodes Inc. DDZ9693-7
DIODE, ZENER, 7.5V, 500MW, SOD123; Zener Voltage Vz Typ: 7.5V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: DDZ96 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated