Vishay BZT52C4V7-HE3-08

Zener Diode Single 4.7V 6% 78Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.056
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C4V7-HE3-08.

IHS

Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay BZT52C4V7-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.031
$ 0.031
Stock
369,585
933,673
933,673
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
78 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5230B-7-F
MMSZ5230B-7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5230B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 5muA @ 2V 500mW 900mV
Diodes Inc.BZT52C3V9-7-F
BZT52C3V9 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52C4V7-HE3-08 provided by its distributors.

Zener Diode Single 4.7V 6% 78Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1235%, 4.7V, 0.5W |Vishay BZT52C4V7-HE3-08
5% 100nA 4.7V 78¦¸ 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric