Diodes Inc. BZT52C4V7-7-F

Diode Zener Single 4.7V 6% 370mW Automotive 2-Pin SOD-123
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C4V7-7-F.

IHS

Datasheet5 pages8 years ago

TME

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
-46.33%

CAD Models

Download Diodes Inc. BZT52C4V7-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.05
$ 0.05
Stock
905,459
2,695,731
2,695,731
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
6 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C4V7-7-F
Zener Diode Single 4.7V 6.38% 80Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 4.7V 300MW SOT23-3
onsemiBZX84C4V7
BZX84C Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZT52C3V9-7-F
BZT52C3V9 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
BZT55 Series 4.7 V 500 nA 500 mW Small Signal Zener Diode - QuadroMELF (SOD-80)
DIODE ZENER 4.7V 500MW SOD80 / Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF

Descriptions

Descriptions of Diodes Inc. BZT52C4V7-7-F provided by its distributors.

Diode Zener Single 4.7V 6% 370mW Automotive 2-Pin SOD-123
BZT52C4V7 Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 4.7 Volt 6% 370m Watt 2-Pin SOD-123
Zener Diode, 4.7V V(Z), 6.38%, 0.37W, Silicon, Unidirectional
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 500 Ohm Zener voltage: 4.7 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C4V7-7F