onsemi MMSZ5230B

Diode Zener Single 4.7 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5230B.

onsemi

Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5230B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.037
$ 0.037
Stock
383,336
9,435,229
9,435,229
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
4.7 V
4.7 V
4.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMMBZ5230B
Diode Zener Single 4.7V 5% 350 Mili Watt 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5231B-7-F
MMSZ5231B-7 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R
onsemiMMSZ5229B
500 mW, 4.3 V ±5% Zener Diode Voltage Regulator
onsemiMMSZ5231B
MMSZ523 Series 500 mW 5.1 V 10 mA Half-Watt SMT Zener Diode SOD-123 Package

Descriptions

Descriptions of onsemi MMSZ5230B provided by its distributors.

Diode Zener Single 4.7 Volt 5% 500mW 2-Pin SOD-123 Tape and Reel
500 mW, 4.7 V ±5% Zener Diode Voltage Regulator
MMSZ5230B Series 500 mW 4.7 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional
ZENER DIODE, 0.5W, 4.7V, SOD-123; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series
Zener Diode; Zener Voltage Typ, Vz:4.7V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA; Zener Voltage Max, Vz:4.935V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5230B...