Vishay BZT52C3V9-HE3-18

Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional |Vishay BZT52C3V9-HE3-18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V9-HE3-18.

JRH Electronics

Datasheet8 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
148,925
2,226,676
2,226,676
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
370 mW
370 mW
Impedance
50 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
100 nA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
BZT52C Series 3.6 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.PD3Z284C3V9-7
Diode Zener Single 3.9V 5% 500mW 2-Pin PowerDI 323 T/R
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52C3V9-HE3-18 provided by its distributors.

Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional |Vishay BZT52C3V9-HE3-18
Zener Diode Single 3.9V 5% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diodes 3.9 Volt 0.5W 5% AUTO
Compliant Surface Mount 80 Ω 5 % 92 mA 3.9 V 500 mW
5% 100nA 3.9V 95¦¸ 500mW SOD-123

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V9HE318