What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52C3V6-E3-08

BZT52C Series 3.6 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V6-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-80.55%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.076
$ 0.076
Stock
85,549
1,569,957
1,569,957
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5227B
500 mW, 3.6 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52C3V6-E3-08 provided by its distributors.

BZT52C Series 3.6 V 410 mW ±5 % 87 Ohm Surface Mount Zener Diode -SOD-123
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.6V 6% 95Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52C3V6-E3-08
5% 3.6V 95¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V6-E3-08.