Vishay BZT52C3V6-HE3-08

Zener Diode Single 3.6V 6% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
$ 0.076
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V6-HE3-08.

IHS

Datasheet8 pages8 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-42.04%

CAD Models

Download Vishay BZT52C3V6-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.032
$ 0.032
Stock
1,570,303
2,578,047
2,578,047
Authorized Distributors
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
6 %
6 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
100 nA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-05
LTD Date2024-04-05

Related Parts

Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.3V 6% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5227B-7-F
MMSZ5227B-7 Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5227B
500 mW, 3.6 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52C3V6-HE3-08 provided by its distributors.

Zener Diode Single 3.6V 6% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1235%, 3.6V, 0.5W |Vishay BZT52C3V6-HE3-08
ZENER DIODE SOD123
Z-DIODE 0,41W 3,6V 5% SOD123
.4W 3.6V 5% SOD123 ZDIODE
ZENER 0.5W 3.6V 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric