What’s new: Find the right parts faster with our redesigned experience

Learn more

MCC BZT52C3V6-TP

Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BZT52C3V6-TP.

IHS

Datasheet4 pages18 years ago

Future Electronics

HQonline

DigiKey

Inventory History

3 month trend:
+4.73%

CAD Models

Download MCC BZT52C3V6-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.076
$ 0.076
Stock
2,593,852
1,568,952
1,568,952
Authorized Distributors
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
90 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
Diode Zener Single 3.6V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R
Zener Diode, single, Two Terminal,3.6V V(Z),5.5%,do-213Aa |Vishay BZT55C3V6-GS18
Diodes Inc.BZT52C3V3-7-F
Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-213AA

Descriptions

Descriptions of MCC BZT52C3V6-TP provided by its distributors.

Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional
Zener Diode Single 3.6V 6% 90Ohm 500mW 2-Pin SOD-123 T/R
5Ã×A@1V 500mW 3.6V SOD-123 Zener Diodes ROHS
6% 5¦ÌA 3.6V 90¦¸ 500mW SOD-123 2.85mm*1.8mm*1.2mm
REGULATOR DIODE,LEAD FRE UNIDI

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V6TP