What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMSZ5227B

500 mW, 3.6 V ±5% Zener Diode Voltage Regulator
$ 0.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5227B.

onsemi

Datasheet7 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5227B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.04
$ 0.04
Stock
7,154,161
6,887,510
6,887,510
Authorized Distributors
3
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
24 Ω
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
15 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Zener Diode Single 3.6V 5% 24Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiMMBZ5227B
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.MMBZ5227B-7-F
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMSZ5228B-7-F
MMSZ5228B-7 Series 500 mW 3.9 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiMMSZ5226B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 25muA @ 1V 500mW 900mV
onsemiMMSZ5228B
500 mW, 3.9 V ±5% Zener Diode Voltage Regulator

Descriptions

Descriptions of onsemi MMSZ5227B provided by its distributors.

500 mW, 3.6 V ±5% Zener Diode Voltage Regulator
ZENER DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
DIODE, ZENER, 0.5W, 3.6V, SOD-123; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-123; Power Dissipation Max:500mW; Termination Type:SMD; Test Current:20mA
Zener Diode; Zener Voltage Typ, Vz:3.6V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:20mA; Zener Voltage Max, Vz:3.78V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5227B.