Vishay BZT52C16-E3-08

Small Signal Zener Diode Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52C16-E3-08.

IHS

Datasheet7 pages3 years ago

HQonline

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-41.57%

CAD Models

Download Vishay BZT52C16-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.054
$ 0.054
Stock
431,266
3,119,046
3,119,046
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
6 %
6 %
Power Dissipation
410 mW
500 mW
500 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

DIODE ZENER 15V 410MW SOD123 / Zener Diode Single 15V 6% 30Ohm 500mW 2-Pin SOD-123 T/R
Diode Zener Single 15V 6% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 16V 5% 17Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiMMBZ5246B
Diode Zener Single 16V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5246B-7-F
MMBZ5246B-7 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of Vishay BZT52C16-E3-08 provided by its distributors.

Small Signal Zener Diode Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
BZT52 Series 16 V ±6 % 410 mW Surface Mount Voltage Regulator Diode - SOD-123
Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay BZT52C16-E3-08
5% 100nA 16V 40¦¸ 500mW SOD-123 1.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C16E308