Diodes Inc. BZT52C16-7-F

BZT52C16 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C16-7-F.

IHS

Datasheet5 pages8 years ago

Upverter

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
-21.94%

CAD Models

Download Diodes Inc. BZT52C16-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.116
$ 0.116
Stock
3,119,046
431,266
431,266
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
410 mW
410 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C16-7-F
BZX84C16 Series 350 mW 16 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.BZT52C13-7-F
BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 16V 5% 40Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode, single, Two Terminal,16V V(Z),6.9%,do-213Aa |Vishay BZT55C16-GS18

Descriptions

Descriptions of Diodes Inc. BZT52C16-7-F provided by its distributors.

BZT52C16 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diode Zener Single 16 Volt 6% 370m Watt 2-Pin SOD-123
Zener Diode, 16V V(Z), 5.56%, 0.37W, Silicon, Unidirectional
Zener Diode Single 16V 5.56% 40Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 200 Ohm Zener voltage: 16 V
100nA@11.2V 40Ω Single 15.3V~17.1V 370mW 16V SOD-123 Zener Diodes ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C16-7F