onsemi MMSZ5246B

500 mW, 16 V ±5% Zener Diode Voltage Regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5246B.

onsemi

Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

Newark

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMSZ5246B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Diodes Inc.MMSZ5243B-7-F
Zener Diode Single 13V 5% 13Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 13V 500MW SOD123
SMALL SIGNAL ZENER DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 2.8V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5246B provided by its distributors.

500 mW, 16 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode; Zener Voltage Typ, Vz:16V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:7.8mA; Zener Voltage Max, Vz:16.8V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd