Vishay BZT52B22-G3-08

Zener Diode, 22V V(Z), 1.82%, 0.5W, Silicon, Unidirectional
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B22-G3-08.

IHS

Datasheet7 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.118
$ 0.118
Stock
47,930
137,348
137,348
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
22 V
22 V
22 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
25 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R
Zener Diode, Aec-Q101, 22V, 0.5W, Sod-80 Rohs Compliant: Yes |Vishay TZMB22-GS08
Zener Diode, 22V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Diodes Inc.DDZ26-7
Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7
Diodes Inc.DDZ27D-7
Diode Zener Single 26.965V 3% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay BZT52B22-G3-08 provided by its distributors.

Zener Diode, 22V V(Z), 1.82%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52B22-G3-08
ZENER DIODE SOD123
.5W 22V 2% SOD123 Z-DIODE
ZENER SOD-123 .5W 22V
2% 100nA 22V 25¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric