Diodes Inc. DDZ27D-7

Diode Zener Single 26.965V 3% 500mW 2-Pin SOD-123 T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ27D-7.

IHS

Datasheet8 pages4 years ago

Future Electronics

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Diodes Inc. DDZ27D-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DDZ26-7
Zener Diode, 26V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ26-7
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ24C-7
Zener Diode, 24V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ24C-7
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm
Zener Diode, 28V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Diodes Inc. DDZ27D-7 provided by its distributors.

Diode Zener Single 26.965V 3% 500mW 2-Pin SOD-123 T/R
Zener Diode, 27V V(Z), 2.5%, 0.5W, Silicon, Unidirectional
SURFACE MOUNT PRECISION ZENER DIODE, 2.503%, 0.05µA
Diodes Inc SCT
Diode - Zener Single 500MW 27V
Independent Type 26.29V~27.64V 310mW 27V SOD-123 Zener Diodes ROHS
Tight Tolerance Zener Diode SOD123
2.5% 50nA 27V 45¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDZ27D7