| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST32465793 | 5 | 1 | 6h | ||||||||
| Farnell | BZG03C12TR | 0 | 5 | Cut Tape | 11h | |||||||
| element14 APAC | BZG03C12TR | 0 | 5 | Cut Tape | 1h | |||||||
| Win Source | WS-BZG03C12TR | 67,397 | 245 | 12h | ||||||||
| Classic Components | BZG03C12TR | 3,000 | 2h |
Download Vishay BZG03C12TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay BZG03C12TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: