Diodes Inc. 1SMB5933B-13

1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5933B-13.

TME

Datasheet7 pages7 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+8.55%

CAD Models

Download Diodes Inc. 1SMB5933B-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.287
$ 0.287
Stock
864,869
197,042
197,042
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMB
SMB
SMB
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
3 W
-
-
Impedance
17.5 Ω
17.5 Ω
17.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Zener Diode, single, Two Terminal,22V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3797B-E3/52
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Diode Zener Single 22V 5% 1500mW 2-Pin DO-214AA T/R
Zener Diode, single, Two Terminal,20V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5932B-E3/52
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5934B-E3/52
Diodes Inc.1SMB5932B-13
1SMB5932B Series 550 mW 20 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)

Descriptions

Descriptions of Diodes Inc. 1SMB5933B-13 provided by its distributors.

1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 22V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5933B-13
3.0W SURFACE MOUNT POWER ZENER DIODE | DIODE ZENER 22V 550MW SMB
Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Single 22V 5% 17.5Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5933B13