Vishay BZD27C200P-E3-08

Zener Diode Single 200V 6% 500Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 200V 800MW DO219AB
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C200P-E3-08.

IHS

Datasheet7 pages2 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-20.78%

CAD Models

Download Vishay BZD27C200P-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.151
$ 0.151
Stock
1,243,837
254,951
254,951
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Zener Voltage
200 V
200 V
200 V
Tolerance
6 %
-
-
Power Dissipation
-
1 W
1 W
Impedance
500 Ω
750 Ω
750 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
1 V
1 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 180V V(Z), 6.41%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,140V V(Z),5%,do-213Ab |Vishay ZGL41-140A-E3/97
Zener Diode, 180V V(Z), 5%, 0.83W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,180V V(Z),5%,do-213Ab |Vishay ZGL41-180A-E3/96
Diodes Inc.1SMB5956B-13
1SMB5956B Series 550 mW 200 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5953B-13
Zener Diode, 150V V(Z), 5%, 0.55W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZD27C200P-E3-08 provided by its distributors.

Zener Diode Single 200V 6% 500Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 200V 800MW DO219AB
BZD27C Series 200 V 800 mW Surface Mount Zener Diode - DO-219AB
Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric