Taiwan Semiconductor BZD27C200P

Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BZD27C200P.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

element14 APAC

Inventory History

3 month trend:
+524%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.206
$ 0.206
Stock
154,951
1,183,867
1,183,867
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Zener Voltage
200 V
200 V
200 V
Tolerance
-
6 %
6 %
Power Dissipation
1 W
-
-
Impedance
750 Ω
500 Ω
500 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-05-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 4.3V 7% 90Ohm 500mW Automotive 2-Pin MicroMELF T/R
Diodes Inc.DFLZ24-7
DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
BZM55 Series 500 mW 4.3 V ±2 % SMT Small Signal Zener Diode - MicroMELF
Zener Diode, single, Two Terminal,4.3V V(Z),7%,melf-1.9 |Vishay BZM55C4V3-TR3
Diodes Inc.DFLZ15-7
In a Pack of 25, Diodes Inc, 15V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
Diodes Inc.DFLZ27-7
Diode Zener Single 27V 7% 1W 2-Pin PowerDI 123 T/R

Descriptions

Descriptions of Taiwan Semiconductor BZD27C200P provided by its distributors.

Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional
Diode Zener Single 200V 6% 1W 2-Pin Sub SMA T/R
Sub SMA 1000mW 6% Zener Diode
ZENER DIODE, 200V, 0.8W, SMD ROHS COMPLIANT: YES
BZD27C200P VISHAY

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM