onsemi 1SMB5955BT3

Zener Diode, 180V V(Z), 5%, 0.83W, Silicon, Unidirectional
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5955BT3.

IHS

Datasheet6 pages15 years ago
Datasheet20 pages19 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB5955BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.159
Stock
244,469
637,241
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
SMB
SMB
Zener Voltage
180 V
180 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
900 Ω
900 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 20V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
DIODE ZENER 20V 550MW SMB / 3 Watt Plastic Surface Mount Zener Voltage Regulators
Zener Diode, 43V V(Z), 5%, 0.83W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi 1SMB5955BT3 provided by its distributors.

Zener Diode, 180V V(Z), 5%, 0.83W, Silicon, Unidirectional
Discrete Diode, SMB (DO-214AA), SMD, 180V 900Ω 3W, 4.32mm × 3.56mm × 2.13mm
Diodes- Zener 180V 3W No-Cancel/No-Return
DIODE ZENER 180V 550MW SMB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1SMB5955BT3