Vishay BZD27C180P-HE3-08

Zener Diode Smf Do219Ab5%, 180V, 0.8W, Pzsm=300W |Vishay BZD27C180P-HE3-08
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C180P-HE3-08.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-0.48%

CAD Models

Download Vishay BZD27C180P-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.211
$ 0.179
$ 0.179
Stock
193,664
466,563
466,563
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
180 V
180 V
180 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
400 Ω
400 Ω
400 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

Zener Diode, 180V V(Z), 6.41%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 200V 6% 500Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 200V 800MW DO219AB
BZD27C Series 150 V 200 mA 800 mW Surface Mount Zener Diode - DO-219AB
Diodes Inc.1SMB5952B-13
1SMB5952B Series 550 mW 130 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
3.0 W Zener Diode Voltage Regulator 130 V (Automotive). ONSSPCDDECI9E6E;

Descriptions

Descriptions of Vishay BZD27C180P-HE3-08 provided by its distributors.

Zener Diode Smf Do219Ab5%, 180V, 0.8W, Pzsm=300W |Vishay BZD27C180P-HE3-08
Zener Diode, 180V V(Z), 6.41%, 0.8W, Silicon, Unidirectional, DO-219AB
Diode Zener Single 180V 800mW 2-Pin DO-219AB T/R
1¦ÌA 180V 400¦¸ 2.3W DO-219-AB 3.9mm*1.9mm*1.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric