Vishay BZD27C120P-E3-08

Zener Diode, 120V V(Z), 5.39%, 2.3W, Silicon, Unidirectional, DO-219AB
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C120P-E3-08.

IHS

Datasheet7 pages3 years ago

Farnell

Newark

TME

Future Electronics

Inventory History

3 month trend:
-13.42%

CAD Models

Download Vishay BZD27C120P-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.211
Stock
1,080,477
285,429
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
120 V
120 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
250 Ω
250 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode Single 110V 5% 250Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 800MW SMF DO219
Zener Diode Smf Do219Ab5%, 110V, 0.8W, Pzsm=300W |Vishay BZD27C110P-HE3-08
BZD27C Series 150 V 200 mA 800 mW Surface Mount Zener Diode - DO-219AB
Diodes Inc.1SMB5949B-13
1SMB5949B Series 550 mW 100 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 110V V(Z), 5%, 2.3W, Silicon, DO-219AB

Descriptions

Descriptions of Vishay BZD27C120P-E3-08 provided by its distributors.

Zener Diode, 120V V(Z), 5.39%, 2.3W, Silicon, Unidirectional, DO-219AB
BZD27C Series 120 V 800 mW Surface Mount Zener Diode - DO-219AB
Zener Diode Single 120V 5% 250Ohm 2300mW 2-Pin SMF T/R
Zener Diode, 2.3W, 120V, Do-219Ab, Full Reel; Zener Voltage Nom:120V; Power Dissipation:800Mw; Diode Case Style:Do-219Ab; No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzd27C Series Rohs Compliant: Yes |Vishay BZD27C120P-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZD27C120PE308