Vishay BZD27C120P-HE3-08

Zener Diode Smf Do219Ab5%, 120V, 0.8W, Pzsm=300W |Vishay BZD27C120P-HE3-08
$ 0.211
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZD27C120P-HE3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.211
$ 0.172
Stock
285,429
1,092,477
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
120 V
120 V
Tolerance
-
-
Power Dissipation
-
-
Impedance
250 Ω
250 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

ZENER DIODE Zener Diode, 120V V(Z), 5.39%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,100V V(Z),5%,do-213Ab |Vishay ZGL41-100A-E3/96
Zener Diode Single 110V 5% 250Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 800MW SMF DO219
Diodes Inc.1SMB5949B-13
1SMB5949B Series 550 mW 100 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diode Zener Single 91V 5% 1W 2-Pin(1+Tab) Power Mite T/R
Diode Zener Single 100V 5% 1W 2-Pin(1+Tab) Power Mite T/R

Descriptions

Descriptions of Vishay BZD27C120P-HE3-08 provided by its distributors.

Zener Diode Smf Do219Ab5%, 120V, 0.8W, Pzsm=300W |Vishay BZD27C120P-HE3-08
Zener Diode, 120V V(Z), 5.39%, 0.8W, Silicon, Unidirectional, DO-219AB
Diode Zener Single 120V 800mW 2-Pin DO-219AB T/R
1¦ÌA 120V 250¦¸ 2.3W DO-219-AB 3.9mm*1.9mm*1.08mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric