Vishay BYT78-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
$ 1.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYT78-TAP.

IHS

Datasheet4 pages9 years ago

Newark

Future Electronics

Jameco

Inventory History

3 month trend:
-16.50%

CAD Models

Download Vishay BYT78-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayBYT78-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R02QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15
onsemi1N5408
Standard Power Diode, Single, 1 Kv, 3 A, 710 Mv, 200 A, 150 C

Descriptions

Descriptions of Vishay BYT78-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
BYT78 Series 1000 V 250 ns Fast Avalanche Sinterglass Diode - SOD-64
Diode Switching 1KV 3A 2-Pin SOD-64 Ammo
Rectifiers; VISHAY; BYT78-TAP; Through Hole; 3 A; 1 kV; Single
FAST DIODE, 3A 1000V SOD-64 <AZ
RECTIFIER, SINGLE, 1KV, 3A, SOD-64;
1kV 1.2V@3A 3A SOD-64 Avalanche Diodes ROHS
Vishay , 3A, 1000V, , SOD-64, 2
RECTIFIER, 1KV, 3A, SOD-64; Repetitive Peak Reverse Voltage:1kV; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.2V; Reverse Recovery Time:250ns; Forward Surge Current:100A; Diode Case Style:SOD-64 RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYT78TAP