Vishay BYT78-TR

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYT78-TR.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet5 pages19 years ago

element14 APAC

_legacy Avnet

Farnell

element14

Inventory History

3 month trend:
-1.46%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
Diode Ultra Fast Recovery Rectifier 600V 3.5A 2-Pin SOD-64 Ammo
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R02RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R02QRL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15
onsemi1N5401
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Vishay BYT78-TR provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
Rectifier Diode Switching 1KV 3A 250ns 2-Pin SOD-64 T/R
1KV 100A 250ns 5¦ÌA 3A SOD-64 , 4mm*4.3mm*4.3mm
Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM
DIODE, POWER RECTIFIER, FAST; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:250ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:SOD-64; No. of Pins:2; Current Ifsm:100A; Junction Temperature Tj Max:175°C; Package / Case:SOD-64; Reverse Recovery Time trr Typ:250ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYT78-TR.
  • BYT78TR