STMicroelectronics STTH3R02QRL

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3R02QRL.

IHS

Datasheet9 pages13 years ago

Components Direct

Newark

DigiKey

Inventory History

3 month trend:
-40.71%

CAD Models

Download STMicroelectronics STTH3R02QRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.415
$ 0.415
Stock
689,245
270,780
270,780
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
DO-15
DO-15
Forward Voltage
800 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R02Q
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
STMicroelectronicsSTTH1R04QRL
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-15
Vishay Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-204ACencapsulation, 2needle
DIODE, RECTIFIER, STANDARD, VR 200V, IF 2A, PKG SOD-57,VF 1.15V, TRR 4US, CJ 40PF
DIODE, STANDARD, 1A, 600V, DO-204AC-2; Diode Type:Standard Recovery; Diode Confi

Descriptions

Descriptions of STMicroelectronics STTH3R02QRL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-15
STTH3R02 Series 3 A 0.7 V 30 ns Ultrafast Recovery Diode Through Hole - DO-15
Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 16 ns, 75 A, DO-15, 2 Pins
Rectifier Diode Switching 200V 3A 30ns 2-Pin DO-15 T/R
DIODE, ULTRAFAST, 3A, 200V; Diode Type: Fast Recovery; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 16; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics