Vishay BYM11-1000-E3/97

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYM11-1000-E3/97.

IHS

Datasheet4 pages4 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-42.99%

CAD Models

Download Vishay BYM11-1000-E3/97 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.194
$ 0.194
Stock
61,915
462,898
462,898
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiRGF1M
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 800V 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A DO214AC
onsemiRS1K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1K-13-F
RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC
Diodes Inc.RS1KB-13-F
RS1KB Series 800 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA

Descriptions

Descriptions of Vishay BYM11-1000-E3/97 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB
BYM11 Series 1000 V 1 A Surface-Mount Switching Rectifier - GL41(DO-213AB)
Diode Switching 1KV 1A 2-Pin DO-213AB T/R
Diode Fast Recovery Rectifier 1KV 1A
1KV 30A 500ns 5¦ÌA 1A DO-213AB 5.2mm*2.67mm*2.67mm
Rectifiers 1000 Volt 1.0A 500ns Glass Passivated
DIODE STANDARD 1000V 1A DO213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYM11-1000 E3/97
  • BYM11-1000-E397
  • BYM11-1000-E3\97
  • BYM11-1000E3/97