onsemi RS1K

onsemi Rectifier diode Diodes, 1A, 800V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RS1K.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
-0.69%

CAD Models

Download onsemi RS1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.18
$ 0.18
Stock
4,996,864
4,315,003
4,315,003
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiRGF1M
onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.RS1M-13-F
Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA
Rectifier Diode Switching 800V 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A DO214AC
Diodes Inc.RS1K-13-F
RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi RS1K provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 800V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
RS1K Series 800 V 1 A Surface Mount Glass Passivated Fast Rectifier - DO-214AC
Rectifier Diode Switching 800V 1A 500ns 2-Pin SMA T/R
RECTIFIER, STANDARD, 1A, 800V, DO-214AC; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:500ns; Forward Surge Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd