onsemi RGF1M

onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RGF1M.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Future Electronics

onsemi

Inventory History

3 month trend:
-13.78%

CAD Models

Download onsemi RGF1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.14
$ 0.14
Stock
1,512,676
26,673,781
26,673,781
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
1.3 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-08-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiRS1M
FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
onsemiRS1K
onsemi Rectifier diode Diodes, 1A, 800V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Diodes Inc.RS1M-13-F
Rectifier Diode Switching 1KV 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 1KV 1A SMA
Rectifier Diode Switching 800V 1A 500ns 2-Pin SMA T/R / DIODE GEN PURP 800V 1A DO214AC
Diodes Inc.RS1K-13-F
RS1K Series 1 A 800 V Surface Mount Fast Recovery Rectifier - DO-214AC

Descriptions

Descriptions of onsemi RGF1M provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Diode Fast Recovery Rectifier 1KV 1A 2-Pin DO-214AC T/R
RGF Series 1000 V 1 A 5 uA Surface Mount Fast Rectifier - DO-214AC
DIODE, FAST, 1A, 1000V, SMD, DO-214; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.3V; Reverse Recovery Time trr Max:500ns; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Forward Voltage:1.3V; Junction Temperature Tj Max:175°C; Package / Case:DO-214; Reverse Recovery Time trr Typ:500ns; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGF1M.