Vishay BU2506-E3/45

VISHAY BU2506-E3/45Bridge Rectifier Diode, Single, 600 V, 25 A, SIP, 1.05 V, 4 Pins
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BU2506-E3/45.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VISHAY BU2006-E3/45Bridge Rectifier Diode, Single, 600 V, 20 A, SIP, 1.05 V, 4 Pins
BU2510 Series 3.5 A 1000 V Through Hole Single Phase Bridge Rectifier - BU-4
BU2508 Series 800 V 300 A Through Hole Enhanced Power Bridge Rectifier
onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4J
GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4G
150A 5Ã×A@400V 1V@4A 3A 400V -55¡Í~+150¡Í@(Tj) GBU-4 Bridge Rectifiers ROHS

Descriptions

Descriptions of Vishay BU2506-E3/45 provided by its distributors.

VISHAY BU2506-E3/45Bridge Rectifier Diode, Single, 600 V, 25 A, SIP, 1.05 V, 4 Pins
DIODE, BRIDGE RECTIFIER, STANDARD, VR 600V, IF 25A, PKG BU, CONFIG SINGLE PHASE
Rectifier Bridge Diode Single 600V 3.5A 4-Pin(4+Tab) Case BU Tube
Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon
1.05V@12.5A 3.5A 600V SIP-4 Bridge Rectifiers ROHS
25A,600V,GPP,POWER BRIDGE RECT
600V 300A 5¦ÌA 3.5A 22.3mm*4.1mm*18.8mm
Bridge Rectifiers 25 Amp 600 Volt
BRIDGE RECT 1PHASE 600V 3.5A BU
RECTIFIER, BRIDGE, 600V, 25A, BU; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):25A; Forward Voltage VF Max:1.05V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:BU; No. of Pins:4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU2506-E345
  • BU2506E3/45