onsemi GBU4G

150A 5Ã×A@400V 1V@4A 3A 400V -55¡Í~+150¡Í@(Tj) GBU-4 Bridge Rectifiers ROHS
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GBU4G.

Inventory History

3 month trend:
-2.24%

CAD Models

Download onsemi GBU4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.842
$ 0.842
Stock
146,410
55,030
55,030
Authorized Distributors
6
6
6
Average Rectified Current
-
4 A
4 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
150 A
150 A
150 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemiGBU6J
GBU6J Series 600 V 6 A Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU4J
GBU4J Series 4 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBU-4
onsemiGBU6M
GBU6M Series 1000 V 6 A Through Hole Glass Passivated Bridge Rectifier - GBU
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA
GBL06 Series 600 V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBL-4
GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

Descriptions

Descriptions of onsemi GBU4G provided by its distributors.

150A 5Ã×A@400V 1V@4A 3A 400V -55¡Í~+150¡Í@(Tj) GBU-4 Bridge Rectifiers ROHS
onsemi Single phase rectifier bridge, 4APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, GBUencapsulation, Through hole mounting
BRIDGE RECTIFIER, 4A, 400V, GBU; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):4A; Forward Voltage VF Max:1V; Power Dissipation Pd:8W; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBU; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:GBU; Termination Type:Through Hole
Bridge Rectifier; No. of Phases:Single; Repetitive Reverse Voltage Max, Vrrm:400V; Forward Current, If(AV):4A; Forward Voltage Max, VF:1V; Package/Case:GBU; Forward Current:4A; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GBU4G.