Vishay BFC247076684

Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9mm) Radial Wound 5mm 125C Ammo
$ 1.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC247076684.

IHS

Datasheet15 pages3 years ago

Farnell

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.844
$ 1.044
$ 1.044
Stock
15,144
24,196
24,196
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
18.4912 mm
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-V1J684JM9
Cap Film 0.68uF 63V PET 5% (10.2 X 5.5 X 15mm) Radial Stacked 5mm 105C T/R
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680AA60J
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3680DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82DC3680Z360J
Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC247076684 provided by its distributors.

Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9mm) Radial Wound 5mm 125C Ammo
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR MKT470 40V 0.68muF ±5% 0.283Lx0.177W 7.20mmx4.50mm
VISHAY BFC247076684 Film Capacitor, 0.68 F, 63 V, MKT470 Series,5%, Radial Leaded, PET (Polyester)
CAPACITOR ALUM ELEC 0.68UF 300V RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm ;RoHS Compliant: Yes
CAPACITOR, 0.68UF, 63V; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:63V dc; Series:2222470; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Case Style:Radial; Climatic Category:55/125/56; External Depth:4.5mm; External Length / Height:9.5mm; External Width:7.2mm; Lead Diameter:0.5mm; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating AC:40V; Voltage Rating DC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 470 76684
  • 2222 470 76684.
  • 222247076684