Yageo Group R82DC3680Z360J

Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3680Z360J.

IHS

Datasheet18 pages2 years ago

Newark

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
-37.38%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.173
$ 0.173
Stock
34,729
173,249
173,249
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
9.6012 mm
9.6012 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECQV1H684JL
Cap Film 0.68uF 50V PET 5% (7.3 X 6.5 X 10mm) Radial Stacked 5mm 105C Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
PanasonicECQ-E1684JF
Cap Film 0.68uF 100V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105C Bulk
Yageo GroupR82EC3680AA70J
Cap Film 0.68uF 100V PET 5% (7.2 X 5 X 10mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Yageo Group R82DC3680Z360J provided by its distributors.

Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Film Capacitor, 0.68 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Radial FILM CAPACITOR R82 40V 0.68muF ±5% 0.283Lx0.177W 7.20mmx4.50mm
AEC-Q200 Metallized Polyester Film Capacitor, 680nF, 40VAC, 63VDC, 5%
CAP, 0.68µF, 63V, 5%, PET, RADIAL; Capacitance:0.68µF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3680Z360J