Yageo Group R82DC3680AA60J

Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3680AA60J.

IHS

Datasheet18 pages2 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.76%

CAD Models

Download Yageo Group R82DC3680AA60J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.197
$ 0.197
Stock
178,027
30,110
30,110
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
PET
PET
PET
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
9.6012 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
PanasonicECQV1H684JL
Cap Film 0.68uF 50V PET 5% (7.3 X 6.5 X 10mm) Radial Stacked 5mm 105C Bulk
Cap Film 0.68uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group R82DC3680AA60J provided by its distributors.

Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Film Capacitor, 0.68 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, 0.68Uf, 63Vdc, Radial Rohs Compliant: Yes |Kemet R82DC3680AA60J
Capacitor;Polyester Metallized;Cap 0.68 uF;Tol 5%;Vol-Rtg 63 VDC;Radial
CAP, 0.68UF, 63V, FILM, RADIAL; Capacitance:0.68µF; Voltage Rating:63V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82DC3680AA60J.
  • R82DC3680AA60J..