Vishay BFC238370682

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 1.09
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238370682.

IHS

Datasheet26 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.09
$ 2.526
Stock
14,637
1,118
Authorized Distributors
3
6
Capacitance
6.8 nF
6.8 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 kV
2.5 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Epcos B81123 6.8nF Polypropylene Film Capacitor 500 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR73UN16804000J
Cap Film 0.0068uF 2000V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Automotive Bulk

Descriptions

Descriptions of Vishay BFC238370682 provided by its distributors.

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
CAP FILM 6800PF 5% 2.5KVDC RAD
Mmkp 6,8Nf ±5% 2500Vdc Pitch 22,5Mm/ Bulk, Ll 3,5Mm |Vishay BFC238370682
6.8nF ¡À5% 22.5mm 2.5KV 900V 26mm*7mm*16.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric