Yageo Group R73UN16804000J

Cap Film 0.0068uF 2000V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Automotive Bulk
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73UN16804000J.

Newark

Datasheet1 page1 year ago
Datasheet1 page9 years ago
Datasheet1 page8 years ago

TME

element14 APAC

Inventory History

3 month trend:
-13.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-HA3C682JQ
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C682JB
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 10mm 105C Ammo
Yageo GroupR73TI16804000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
PanasonicECW-HA3C682J4
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73UN16804000J provided by its distributors.

Cap Film 0.0068uF 2000V PP 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 105°C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Radial FILM CAPACITOR R73 500V 6800pF ±5% 1.043Lx0.335W 26.50mmx8.50mm
CAPACITOR, 6800PF, 2 KV, 5%, PP, RADIAL; Capacitance:6800pF; Voltage Rating:2kV; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:R73 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2018); Voltage Rating V DC:2kV
FILM CAP, 6800PF, 2KV, RADIAL; Dielectric Type:Film / Foil PP; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:6800pF; Capacitance Tolerance:± 5%; Typical Applications:Snubber; Capacitor Mounting:Through Hole; Peak Current:-RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.