TDK B81123C1682M

Epcos B81123 6.8nF Polypropylene Film Capacitor 500 V ac +/-20%; Through Hole
$ 0.816
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B81123C1682M.

Farnell

Datasheet6 pages19 years ago
Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
Restocked

Related Parts

Epcos B32021 6.8nF Polypropylene Film Capacitor 300 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR413F16800000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of TDK B81123C1682M provided by its distributors.

Epcos B81123 6.8nF Polypropylene Film Capacitor 500 V ac +/-20%; Through Hole
Cap Film Suppression Y1 0.0068uF 500VAC PP 20% (26.5 X 8.5 X 16.5mm) Radial 22.5mm 110C Automotive Bulk
B81123 FILM CAPACITOR Radial film capacitor 20% 6.8nF 500V
Polypropylene RFI Suppression Capacitors 0.0068uF, 250V, 20% Class Y1
6800pF Film Capacitor 500VPolypropylene (PP), Metallized Radial 1.043" L x 0.335" W (26.50mm x 8.50mm)
Y capacitor Temperature range: -40 ... 110 °C Capacitance tolerance: ±20% Dielectric: Metallised Polypropylene Film IEC-climate category: 40/110/56 Pitch: 22.5 mm Capacitance: 6.8 nF Leg length: 6 mm Rated voltage: 500 VAC ø d: 0.8 mm
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:6800Pf; Capacitance Tolerance:± 20%; Suppression Class:Y1; Capacitor Mounting:Through Hole; Voltage Rating X:-; Voltage Rating Y:500Vac Rohs Compliant: Yes |Tdk B81123C1682M.
CAPACITOR, CLASS Y1, 6.8NF; SVHC:Dibutyl phthalate; Application:Suppression; Capacitance:6.8nF; Tolerance, Capacitance:± 20%; Series:B81123; Voltage, Rating:4800V dc; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:22.5mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Climatic Category:40/085/21; External Depth:8.5mm; External Length / Height:16.5mm; Flammability Rating:UL94V-0; Operating Temperature Range:-40°C to +85°C; Terminal Type:Radial Leaded; Time, Proof Test Voltage:2s; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:250V; Voltage Rating, DC:4800V; Voltage, Proof:4800V; Width, External:26.5mm; Approval Bodies:UL, CSA, VDE; Suppression Class:Y

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81123-C1682-M
  • B81123C1682M.