Vishay BFC237343155

Cap Film 1.5uF 250V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Loose
$ 2.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237343155.

IHS

Datasheet18 pages2 years ago

Future Electronics

Newark

element14 APAC

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.522
$ 2.746
Stock
4,868
1,800
Authorized Distributors
4
3
Capacitance
1.5 µF
1.5 µF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
17.9832 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 250V PET 10%( 26 X 8 X 21mm) Radial 22.5mm 105C Loose
Cap Film 1.5uF 250V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
Cap Film 1.5uF 250V PET 10% (30 X 9 X 22mm) Radial 27.5mm 105°C Loose in Box
Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237343155 provided by its distributors.

Cap Film 1.5uF 250V PET 10% (26 X 8.5 X 18mm) Radial 22.5mm 105C Loose
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
VISHAY BFC237343155 Film Capacitor, 1.5 F, 250 V, MKT373 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR POLYESTER 1.5UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR, 1.5UF, 250V; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; No. of Pins:2; Package / Case:Radial; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222237343155
  • 222237343155.