Vishay BFC237341155

Cap Film 1.5uF 250V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
$ 1.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237341155.

IHS

Datasheet18 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 250V PET 10%( 26 X 8 X 21mm) Radial 22.5mm 105C Loose
Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
PanasonicECQ-E2155RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKF
Cap Film 1.5uF 250V PET 10% (18 X 9 X 17.5mm) Radial 15mm 125C Automotive T/R

Descriptions

Descriptions of Vishay BFC237341155 provided by its distributors.

Cap Film 1.5uF 250V PET 10%( 26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105C Loose
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 250V 1.5muF ±10% 1.024Lx0.335W 26.00mmx8.50mm
CAPACITOR POLYESTER 1.5UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric