EPCOS B32522C3155K

Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B32522C3155K.

IHS

Datasheet11 pages25 years ago

Farnell

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECQ-E2155KB
Cap Film 1.5uF 250V PET 10% (15.3 X 8.6 X 15.7mm) Radial 12.5mm 105°C Bulk
PanasonicECQ-E2155KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
PanasonicECQ-E2155RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKF
Cap Film 1.5uF 250V PET 10%( 26 X 8 X 21mm) Radial 22.5mm 105C Loose
Cornell DubilierDME2W1P5K-F
Capacitor; Film; Cap 1.5uF; Tol 10%; RadialPolyester; Vol-Rtg 250V
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of EPCOS B32522C3155K provided by its distributors.

Cap Film 1.5uF 250V PET 10%( 18 X 9 X 17.5mm) Radial Stacked 15mm 125C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Capacitor Film 1.5uF 250VDC 160VAC PET 10% Radial Leaded 15mm 125°C
CAPACITOR POLY FILM 1.5UF 250V 10%, RADI
CAPACITOR POLY FILM 1.5UF 250V 10%, RADI; CAPACITOR POLY FILM 1.5UF 250V 10%, RADIAL; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester; Voltage Rating:250V; Life Time @ Temperature:20000 hours @ 85°C; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32522-C3155-K